TE Connectivity AMPMODU Series Horizontal Through Hole Receptacle, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-897
- Mfr. Part No.:
- 5535676-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 440 units)*
€283.18
(exc. VAT)
€348.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €283.18 | €0.644 |
*price indicative
- RS Stock No.:
- 677-897
- Mfr. Part No.:
- 5535676-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Single-Row Receptacle Assemblies with a 2.54 mm (.100 inch) centerline pitch are designed for reliable signal transmission in board-to-board and cable-to-board applications. These connectors offer a Compact footprint while maintaining robust mechanical and electrical performance.
2.54 mm centerline pitch suitable for standard PCB layouts
Single-row configuration for streamlined routing and simplified mating
Housing MADE of black glass-filled thermoplastic rated 94V-0 for flame retardance and UL compliance
Related links
- TE Connectivity AMPMODU Series Horizontal Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
