TE Connectivity AMPMODU Series Horizontal Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-676
- Distrelec Article No.:
- 304-50-120
- Mfr. Part No.:
- 1-5535512-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€255.70
(exc. VAT)
€314.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €255.70 | €1.705 |
*price indicative
- RS Stock No.:
- 477-676
- Distrelec Article No.:
- 304-50-120
- Mfr. Part No.:
- 1-5535512-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for robust board-to-board connections, enabling reliable electronic circuit assemblies. With its horizontal and right-angle configurations, it provides versatile integration into various PCB layouts. This component supports a 14-position design with a 2.54 mm centreline, ensuring precision alignment in compact spaces. Crafted for durability, the receptacle features gold plating, enhancing conductivity while resisting corrosion for long-lasting performance. The Modu Connector System underpinning this product highlights its exceptional reliability in signal transmission across different applications, making it an ideal choice for modern electronic devices.
Optimised for effective signal integrity within compact PCB environments
Engineered with high-quality materials to ensure long-term functionality
Stackable design enables efficient use of space in multi-layer setups
Designed to meet rigorous industry standards for compliance and safety
Mating alignment features facilitate precise connections without errors
Capable of handling harsh thermal conditions, enhancing operational reliability
Suitable for diverse applications, from consumer electronics to industrial devices
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
