TE Connectivity AMPMODU INTERCONNECTION SYSTEM Series Right Angle Through Hole Header, 26 Contact(s), 100 μm Pitch, 2
- RS Stock No.:
- 678-084
- Mfr. Part No.:
- 6-103167-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€293.76
(exc. VAT)
€361.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €293.76 | €11.75 |
*price indicative
- RS Stock No.:
- 678-084
- Mfr. Part No.:
- 6-103167-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU INTERCONNECTION SYSTEM | |
| Product Type | Header | |
| Pitch | 100μm | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | AMPMODU INTERCONNECTION SYSTEM | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU INTERCONNECTION SYSTEM | ||
Product Type Header | ||
Pitch 100μm | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System AMPMODU INTERCONNECTION SYSTEM | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Header designed for board to board or cable applications where Compact and secure interconnects are essential. It features 26 male pin contacts arranged in 2 rows with consistent spacing for reliable signal routing. The right angle through hole mounting and shrouded 4 wall design provide enhanced mechanical stability and precise mating alignment.
Pitch mating 0.100 inch
Row spacing mating 0.100 inch
Termination solder
Related links
- TE Connectivity AMPMODU Headers Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MICTOR Interconnection System Series Vertical Board PCB Header Accessory 640 μm Pitch,
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
