TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-447
- Mfr. Part No.:
- 826937-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€171.29
(exc. VAT)
€210.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €171.29 | €0.685 |
*price indicative
- RS Stock No.:
- 680-447
- Mfr. Part No.:
- 826937-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.5mm | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.5mm | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header offers a reliable solution for connecting printed circuit boards using a vertical, board to board configuration. With its six positions and a 2.54 mm [.1 in] centreline, this connector designed for seamless integration in a variety of applications, ensuring effective and efficient signal transfer. Constructed with a breakaway header type, it provides flexibility in production and assembly, making it Ideal for automated processes. The connector's robust design, featuring tin plating and a through hole solder terminations, ensures durability and long lasting performance in operational environments. The product is also compliant with industry standards, making it a dependable choice for electronic assemblies.
PCB Mount Header type Ideal for secure vertical positioning
Six positions accommodate essential connectivity needs
2.54 mm centreline allows for standardised integration
Breakaway design simplifies assembly and enhances versatility
Tin plating enhances corrosion resistance for longevity
Through Hole Solder terminations ensure robust joints
Voltage rating up to 750 Vrms supports a range of applications
Compatible with various TE parts supporting diverse circuitry
Designed for fully loaded contact conditions to maximise performance
Insulation resistance of 5000 MΩ ensuring reliable signal integrity
Six positions accommodate essential connectivity needs
2.54 mm centreline allows for standardised integration
Breakaway design simplifies assembly and enhances versatility
Tin plating enhances corrosion resistance for longevity
Through Hole Solder terminations ensure robust joints
Voltage rating up to 750 Vrms supports a range of applications
Compatible with various TE parts supporting diverse circuitry
Designed for fully loaded contact conditions to maximise performance
Insulation resistance of 5000 MΩ ensuring reliable signal integrity
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
