TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 678-498
- Mfr. Part No.:
- 826647-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€238.75
(exc. VAT)
€293.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.75 | €0.955 |
*price indicative
- RS Stock No.:
- 678-498
- Mfr. Part No.:
- 826647-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Mating Pin Length | 630μm | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Mating Pin Length 630μm | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is a versatile solution designed for seamless board to board connections in electronic applications. With a vertical orientation and a breakaway header type, this component accommodates three positions, ensuring efficient signal transmission. It features a 2.54 mm (0.1 in) centreline, making it suitable for various PCB configurations. Constructed with high quality materials, including a gold flash over nickel plating, it guarantees durability and excellent conductivity. The product is Ideal for applications requiring secure and reliable connectivity, ensuring optimal performance in demanding conditions.
Designed for vertical PCB mounting
Breakaway header type enhances flexibility in assembly
Three position configuration ensures Compact connections
2.54 mm centreline supports standard PCB layouts
Insulation resistance up to 5000 MΩ for superior electrical performance
Dielectric withstand voltage rating of 750 Vrms ensures safe operation
Constructed with PBT housing material for durability
Compatible with wave soldering supporting various soldering methods
UL 94V 0 flammability rating provides peace of mind in safety standards
Complies with EU RoHS and REACH regulations for environmental compliance
Related links
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
