TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-233
- Mfr. Part No.:
- 826467-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€215.93
(exc. VAT)
€265.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.93 | €1.08 |
*price indicative
- RS Stock No.:
- 677-233
- Mfr. Part No.:
- 826467-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | Connector Assembly | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Zinc Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | CSA | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type Connector Assembly | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Zinc Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Contact Gender Male | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals CSA | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is engineered for versatile board to board connectivity in electronic assemblies. With a vertical orientation and a three position design, this header ensures efficient electrical connection in tight spaces. Optimal for use in applications requiring secure, reliable connections, it features a partially shrouded design that enhances durability while accommodating a 2.54 mm centreline. Its robust construction, which includes a gold plating over nickel underplating, is specifically designed to withstand varying operational conditions. Ideal for a range of industries, this component simplifies installation while ensuring prolonged performance.
Offers a Compact vertical PCB mount design for efficient use of space
Utilises a gold (Au) plating for superior conductivity and corrosion resistance
Features three contact positions suitable for a wide range of applications
Constructed with polyester GF housing material for enhanced durability
Equipped with a secure detent latching mechanism to prevent accidental disconnection
Compatible with board to board configurations facilitating easy integration
Provides a high insulation resistance of 5000 MΩ ensuring reliable performance
Designed for through hole solder termination promoting robust connections
Compliant with UL 94V 0 flammability standards for safety assurance
Packaging quantity of 150 units supports efficient inventory management
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
