TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 678-500
- Mfr. Part No.:
- 826662-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€225.26
(exc. VAT)
€277.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.26 | €0.451 |
*price indicative
- RS Stock No.:
- 678-500
- Mfr. Part No.:
- 826662-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is expertly designed for reliable board-to-board connections, featuring a right-angle orientation and a breakaway style. This connector accommodates four positions and boasts a Compact centreline of 2.54 mm, making it Ideal for applications where space is at a premium. The headers gold flash plating ensures excellent conductivity, while its robust construction uses high-grade materials like phosphor bronze and PBT housing. Offering a reliable connection up to 5 A, it is engineered for longevity in diverse operating environments, including temperatures ranging from -65 to 105 °C. This connector meets stringent industry standards, making it a trustworthy choice for your electronic projects.
Right-angle PCB mount header provides efficient board-to-board connectivity
Four-position configuration facilitates Compact installations
Gold (Au) flash plating enhances electrical performance and durability
Designed to withstand a temperature range of -65 to 105 °C for versatile applications
Constructed with phosphor bronze for improved mechanical stability
PBT housing ensures resilience against environmental factors
Compatible with wave soldering processes to 265°C for easy installation
Meets UL 94V-0 flammability rating for enhanced safety in applications
Ideal for signal circuit applications ensuring reliable performance
Active product status ensures availability for reliable procurement
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
