TE Connectivity AMPMODU Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 475-887
- Distrelec Article No.:
- 304-54-322
- Mfr. Part No.:
- 826662-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€225.96
(exc. VAT)
€277.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.96 | €0.753 |
*price indicative
- RS Stock No.:
- 475-887
- Distrelec Article No.:
- 304-54-322
- Mfr. Part No.:
- 826662-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- HU
The TE Connectivity Mount Header is a precision-engineered connector designed for reliable board-to-board connections in compact spaces. Featuring a right-angle configuration and a breakaway design, it is perfectly suited for applications requiring an efficient and durable connection with optimal space utilisation. This connector hosts eight positions in a robust structure, ensuring a secure and stable connection while maintaining signal integrity. With its green housing made from PBT material, this connector not only embodies functionality but also seamlessly integrates into various PCB designs. This product's versatility and performance make it an ideal choice for various industries, ensuring it meets both engineering requirements and environmental standards.
Breakaway header design allows for easy separation without damage
Right-angle orientation facilitates space-saving installations on PCBs
Eight-position capacity maximises connection options
Robust housing material ensures durability in demanding environments
Compatible with a variety of PCB connectors and assemblies
Offers excellent insulation resistance for reliable electrical performance
Supports through-hole solder termination for improved mechanical stability
Designed to withstand a wide operating temperature range for versatility
Compliant with European environmental regulations for responsible sourcing
Related links
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
