TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly, 4 Contact(s), 10.16 mm Pitch, 1 Row,
- RS Stock No.:
- 680-339
- Mfr. Part No.:
- 8-917541-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€377.86
(exc. VAT)
€464.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €377.86 | €18.893 |
*price indicative
- RS Stock No.:
- 680-339
- Mfr. Part No.:
- 8-917541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | Dynamic 5000 Series | |
| Pitch | 10.16mm | |
| Current | 30A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series Dynamic 5000 Series | ||
Pitch 10.16mm | ||
Current 30A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header provides a secure and reliable connection for wire-to-board applications. Featuring a 10.16 mm centreline pitch, the fully shrouded header offers gold-plated contacts for improved conductivity and durability. The connector supports a maximum current rating of 30 A and uses through-hole solder termination for stable mounting to the PCB. With its polyester GF housing and operating temperature range of -55°C to 105°C, this connector designed to perform in a variety of industrial and commercial environments.
Through hole solder termination
UL 94V 0 flame rating
Horizontal orientation
UL 94V 0 flame rating
Horizontal orientation
Related links
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Vertical Board Connector Assembly 10.16 mm Pitch
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
