TE Connectivity MTA 156 Series Right Angle Board Connector Assembly, 19 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-355
- Mfr. Part No.:
- 644961-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€249.96
(exc. VAT)
€307.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €249.96 | €6.249 |
*price indicative
- RS Stock No.:
- 679-355
- Mfr. Part No.:
- 644961-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Number of Contacts | 19 | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Number of Contacts 19 | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a 19-position right-angle connector from the MTA 156 series, designed for wire-to-board power and signal transmission in industrial systems. It features a 3.96 mm centerline spacing and a partially shrouded housing that enhances mating alignment while offering moderate protection. The through-hole solder termination ensures robust mechanical retention and consistent electrical performance in demanding environments.
Number of positions is 19
Mounting angle is right angle
Contact plating material is tin
Related links
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
