TE Connectivity MTA 156 Series Right Angle Board Connector Assembly, 17 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-151
- Mfr. Part No.:
- 644959-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€374.76
(exc. VAT)
€460.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €374.76 | €3.748 |
*price indicative
- RS Stock No.:
- 797-151
- Mfr. Part No.:
- 644959-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Connector Assembly | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Thermoplastic Polyester | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | UL E28476 | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Connector Assembly | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Thermoplastic Polyester | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1in | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals UL E28476 | ||
Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a versatile connector assembly is designed for wire-to-board applications, accommodating 17 positions with a 3.96 mm centreline, ensuring efficient connectivity in electronic devices.
Right angle orientation optimises space on the PCB
Partially shrouded design allows easy insertion and enhances connectivity
Rated for 600 VAC, ensuring robust electrical performance
Constructed from Durable thermoplastic polyester with high-temperature resistance
Through hole solder termination method provides secure and reliable mounting
Related links
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
