TE Connectivity Free Height Series Straight Board Connector Assembly, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

€2,605.55

(exc. VAT)

€3,204.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,605.55€5.211

*price indicative

RS Stock No.:
679-388
Mfr. Part No.:
5-5179180-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

Connector Assembly

Pitch

800μm

Current

500mA

Number of Contacts

60

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity Vertical PCB mount receptacle with 60 positions and a .8 mm centreline, offering board-to-board connectivity. Features gold-plated contacts, surface-mount technology, natural finish, and free height, optimized for high-density signal applications.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy