TE Connectivity Free Height Series Vertical Surface Connector Assembly, 140 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 679-389
- Mfr. Part No.:
- 5-5179180-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€4,442.90
(exc. VAT)
€5,464.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,442.90 | €11.107 |
*price indicative
- RS Stock No.:
- 679-389
- Mfr. Part No.:
- 5-5179180-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | Connector Assembly | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 140 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.84mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type Connector Assembly | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 140 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.84mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount receptacle with 140 positions and a .8 mm centreline, designed for board-to-board connections. Features gold-plated contacts, surface-mount design, natural finish, and free height, Ideal for high-density signal applications.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
