TE Connectivity Z-PACK 2mm FB Series Vertical Through Hole Connector Assembly, 48 Contact(s), 2 mm Pitch, 4 Row,
- RS Stock No.:
- 679-409
- Mfr. Part No.:
- 5536513-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€217.25
(exc. VAT)
€267.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €217.25 | €9.052 |
*price indicative
- RS Stock No.:
- 679-409
- Mfr. Part No.:
- 5536513-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK 2mm FB | |
| Product Type | Connector Assembly | |
| Pitch | 2mm | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK 2mm FB | ||
Product Type Connector Assembly | ||
Pitch 2mm | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2mm signal pin assembly with 4.25mm pitch, designed for secure and reliable electrical connections. Ideal for compact, high-density applications requiring efficient signal transmission.
RoHS compliant
Related links
- TE Connectivity Right Angle Female 4 Row, 96 Way
- TE Connectivity Straight 48 Way
- TE Connectivity Male 4 Row, 48 Way
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Straight Through Hole Header 2 mm Pitch Unshrouded
- TE Connectivity Right Angle Female, 200 Way
