TE Connectivity MODU Series Vertical Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 679-780
- Mfr. Part No.:
- 826947-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€222.14
(exc. VAT)
€273.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €222.14 | €0.222 |
*price indicative
- RS Stock No.:
- 679-780
- Mfr. Part No.:
- 826947-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MODU | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | CuZn | |
| Termination Type | Through-Hole Solder Tail | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MODU | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material CuZn | ||
Termination Type Through-Hole Solder Tail | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The TE Connectivity Pin Header designed to provide reliable connections in various electronic applications. This component ensures durability and compliance with strict safety regulations, making it suitable for modern electrical systems. With an Active status, it supports efficient assembly and integration, easily adapting to the needs of innovative designs. Its robust construction is Ideal for both industrial and consumer electronics, highlighting its versatile functionality. This connector excels in environments requiring high thermal resistance, featuring robust solder process capabilities up to 265°C, resulting in dependable performance under demanding conditions.
EU RoHS Directive compliant ensuring safety and environmental standards are met
Active status signifies availability and reliability for immediate deployment
Wave solder capable for optimal thermal performance in assembly processes
Exceeds halogen content requirements contributing to a safer end product
Supports compliance with essential directives including EU ELV and REACH regulations
Compatible with a selection of TE parts for extended versatility in applications
Designed with a clear focus on functionality and safety enhancing the reliability of electronic connections
Related links
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Modu Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
