TE Connectivity 5-1376492 Series Board PCB Header, 5 Contact(s), 2.5 mm Pitch, Shrouded
- RS Stock No.:
- 476-695
- Distrelec Article No.:
- 304-49-964
- Mfr. Part No.:
- 5-1376492-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€198.22
(exc. VAT)
€243.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €198.22 | €0.793 |
*price indicative
- RS Stock No.:
- 476-695
- Distrelec Article No.:
- 304-49-964
- Mfr. Part No.:
- 5-1376492-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-1376492 | |
| Pitch | 2.5mm | |
| Number of Contacts | 5 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-1376492 | ||
Pitch 2.5mm | ||
Number of Contacts 5 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector from the AMP Signal Double Lock series, designed specifically for optimal performance in various applications, showcases a compact and robust design ideal for tight spaces. With exceptional reliability and resilience, this product facilitates secure connections that withstand the rigours of demanding environments. Engineered to support effective signal integrity, it ensures seamless communication across your projects. This component not only meets stringent compliance standards, including EU RoHS and REACH regulations, but also exemplifies TE Connectivity's commitment to sustainability with its low halogen content. Perfect for those seeking a dependable and environmentally conscious solution, this connector excels in performance whilst adhering to top safety regulations.
Offers a secure double lock mechanism for enhanced connection reliability
Designed to withstand wave soldering processes for versatility
Features compatibility with a range of connector caps and covers, enhancing functionality
Utilises materials compliant with EU RoHS and REACH guidelines for peace of mind
Halogen content is kept to a minimum, promoting safer usage in sensitive applications
Robust construction for lasting durability in demanding conditions
Related links
- TE Connectivity 7-137 Series Straight Press Fit Connector 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-174 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-176313 Series Board PCB Header 1.25 mm Pitch, Shrouded
- TE Connectivity 5-102570 Series Board PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity 5-5175472 Series Board PCB Header 500 μm Pitch, Shrouded
