TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle, 6 Contact(s), 0.156 in Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-108
- Mfr. Part No.:
- 87982-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 42 units)*
€362.74
(exc. VAT)
€446.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €362.74 | €8.637 |
*price indicative
- RS Stock No.:
- 680-108
- Mfr. Part No.:
- 87982-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD 1 | |
| Product Type | Receptacle | |
| Pitch | 0.156in | |
| Number of Contacts | 6 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD 1 | ||
Product Type Receptacle | ||
Pitch 0.156in | ||
Number of Contacts 6 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Connector is specifically designed for reliable interconnections in electronic applications. This connector ensures a secure fit, making it essential for environments where consistent performance is paramount. Its robust construction allows for effective operation at temperatures up to 240°C, and compliance with international directives, such as EU RoHS and ELV, guarantees minimal environmental impact. Ideal for various automotive and industrial uses, this component exemplifies quality and utility, ensuring that your systems function with excellence and durability.
Wave solder capable supporting high-temperature applications up to 240°C
Compliant with EU RoHS Directive 2011/65/EU ensuring eco-friendly use
Certified for EU ELV Directive 2000/53/EC reflecting commitment to sustainability
Contains no REACH SVHC promoting safety in compliance with high environmental standards
Halogen content is above low halogen thresholds suitable for specific electrical needs
Multiple sealing options are available to enhance fitment and performance in diverse conditions
Designed for compatibility with a range of connectors reinforcing versatility in application
Compliant with EU RoHS Directive 2011/65/EU ensuring eco-friendly use
Certified for EU ELV Directive 2000/53/EC reflecting commitment to sustainability
Contains no REACH SVHC promoting safety in compliance with high environmental standards
Halogen content is above low halogen thresholds suitable for specific electrical needs
Multiple sealing options are available to enhance fitment and performance in diverse conditions
Designed for compatibility with a range of connectors reinforcing versatility in application
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
