TE Connectivity MOD I Series Vertical Board Receptacle, 3 Contact(s), 0.156 in Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-627
- Mfr. Part No.:
- 87989-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 82 units)*
€469.87
(exc. VAT)
€577.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €469.87 | €5.73 |
*price indicative
- RS Stock No.:
- 680-627
- Mfr. Part No.:
- 87989-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | MOD I | |
| Pitch | 0.156in | |
| Number of Contacts | 3 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through-Hole Solder Tail | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series MOD I | ||
Pitch 0.156in | ||
Number of Contacts 3 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through-Hole Solder Tail | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle Connector offers a robust solution for reliable connectivity in various applications. Designed to meet the demands of industrial environments, this product ensures superior performance and durability. Its Advanced design features allow for seamless integration into existing systems, making it an Ideal choice for enhancing operational efficiency. With a focus on reliability, this product guarantees a secure connection even under challenging conditions, thus optimising system performance and productivity. Its versatility enables compatibility across multiple platforms, catering to diverse industry needs without compromise.
Engineered for high performance applications
Offers exceptional durability in harsh environments
Ensures reliable connectivity for critical operations
Facilitates easy integration into existing infrastructure
Designed to withstand various temperature ranges
Provides compatibility across a diverse range of systems
Optimises operational efficiency through dependable performance
Features a Compact design for space saving installations
Conforms to industry standards for superior reliability
Related links
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
