TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-209
- Mfr. Part No.:
- 828214-6
- Manufacturer:
- TE Connectivity
Subtotal (150 units, in packs of 150)*
€214.86
(exc. VAT)
€264.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.86 | €1.432 |
*price indicative
- RS Stock No.:
- 680-209
- Mfr. Part No.:
- 828214-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | AMPMODU | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series AMPMODU | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB Mount Header is a versatile connector designed for seamless board to board connections. Ideal for applications requiring a secure and reliable interface, this 6 position connector features a Compact 2.54 mm centre line, ensuring effective space utilisation on printed circuit boards. With a vertical orientation and breakaway header type, it facilitates easy assembly and modifications while maintaining a strong connection. Constructed from Durable materials and engineered for high performance applications, this connector is compatible with an array of electronic projects, making it an essential addition to any PCB design.
PCB Mount Header design for reliable board to board connectivity
Vertical orientation optimises space on PCBs
Breakaway feature allows for easy assembly and flexibility
Constructed from high quality PBT housing material for durability
Six positions accommodate various circuit applications
Insulation resistance of 5000 MΩ enhances performance durability
Rated for a dielectric withstand voltage of up to 750 Vrms ensuring safety
Contact current rating of 5 A supports high performance applications
Compatible with TEs AMPMODU Headers series providing versatile options
Vertical orientation optimises space on PCBs
Breakaway feature allows for easy assembly and flexibility
Constructed from high quality PBT housing material for durability
Six positions accommodate various circuit applications
Insulation resistance of 5000 MΩ enhances performance durability
Rated for a dielectric withstand voltage of up to 750 Vrms ensuring safety
Contact current rating of 5 A supports high performance applications
Compatible with TEs AMPMODU Headers series providing versatile options
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
