TE Connectivity MOD I Series Vertical PCB Header, 3 Contact(s), 0.156 in Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-237
- Mfr. Part No.:
- 85839-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€320.76
(exc. VAT)
€394.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €320.76 | €6.415 |
*price indicative
- RS Stock No.:
- 680-237
- Mfr. Part No.:
- 85839-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MOD I | |
| Product Type | Header | |
| Pitch | 0.156in | |
| Housing Material | PA66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MOD I | ||
Product Type Header | ||
Pitch 0.156in | ||
Housing Material PA66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The TE Connectivity Terminal is engineered for efficiency across various electrical applications. Combining robust materials with innovative design, this Terminal ensures secure connectivity in demanding environments. It caters to both professional and DIY needs, making it an Ideal choice for automotive, industrial, and electronic applications. The Terminal's construction promotes ease of installation while maintaining high performance standards. With its reliable design, it's poised to enhance the safety and durability of your connections, ensuring that your projects run smoothly and efficiently, whether in everyday tasks or intricate assemblies.
Optimised for high conductivity ensuring strong electrical connections
Manufactured with Durable materials for long lasting reliability
Easy to install making it suitable for both professionals and hobbyists
Versatile design suitable for a range of applications including automotive and industrial
Compact size allows for efficient space utilisation within assemblies
Meets rigorous quality standards for safety and performance
Manufactured with Durable materials for long lasting reliability
Easy to install making it suitable for both professionals and hobbyists
Versatile design suitable for a range of applications including automotive and industrial
Compact size allows for efficient space utilisation within assemblies
Meets rigorous quality standards for safety and performance
Related links
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity MOD I Series Vertical Board Receptacle 0.156 in Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 1-102 Series Vertical Board PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity MOD IV Series Vertical PCB Connector Assembly 100 μm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
