Molex 42375 Series Vertical Through Hole PCB Header Pin, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-502
- Mfr. Part No.:
- 22-28-5044
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€276.38
(exc. VAT)
€339.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €276.38 | €0.276 |
*price indicative
- RS Stock No.:
- 683-502
- Mfr. Part No.:
- 22-28-5044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42375 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42375 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is a premium solution designed for efficient board-to-board and wire-to-board connections. With its vertical orientation and 4-circuit configuration, this product caters to a variety of electronic applications, ensuring reliable and secure connectivity. Crafted with 0.38μm gold selective plating, it enhances durability while maintaining optimal performance in various environments. The KK 254 header features kinked PC tails that facilitate easy assembly and ensure a stable connection. This makes it an ideal choice for projects requiring precision and reliability without compromising on quality.
Constructed with high temperature thermoplastic for resilience
Designed for easy crimping and reliable connectivity
Durability rating of 100 mating cycles for extended service life
Brass metal composition ensures strong electrical conductivity
PCB retention feature adds extra security to the mounted header
Compatible with multiple terminal housings for flexible connectivity options
Compliance with EU RoHS standards ensures environmental safety
Efficient heat dissipation capabilities enhance product performance
Related links
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
