Molex 42375 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 684-185
- Mfr. Part No.:
- 22-28-4044
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€310.15
(exc. VAT)
€381.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €310.15 | €0.31 |
*price indicative
- RS Stock No.:
- 684-185
- Mfr. Part No.:
- 22-28-4044
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42375 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42375 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for reliable board-to-board and wire-to-board connections, offering seamless integration with signal applications. This vertical header features four circuits and boasts a 0.38μm gold selective plating, ensuring optimal electrical performance and durability. With a mating pin length of 8.13mm, it supports easy assembly while ensuring a secure fit. Constructed with high-temperature thermoplastic and brass elements, it is built to withstand challenging conditions, making it suitable for various applications in the PCB headers and receptacles category. Active compliance with industry standards, including IEC-62474 and GADSL, further enhances its reliability and efficiency.
Active status ensures continuous product availability
Constructed with high temperature thermoplastic for durability
Brass metal material enhances conductivity and reliability
Flexible application suitable for board to board, signal, and wire to board connections
Durability for up to 100 mating cycles, providing consistent performance
Compact design with a vertical orientation and single row layout
Compliant with multiple industry standards for enhanced trust in performance
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
