Molex 42377 Series Right Angle Through Hole PCB Header Pin, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-507
- Mfr. Part No.:
- 22-28-8030
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-507
- Mfr. Part No.:
- 22-28-8030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 42377 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 42377 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header designed for precision in board-to-board applications, ensuring a reliable connection with a right-angle surface mount that accommodates three circuits. With a mating pin length of 6.20mm, this versatile header is constructed with tin plating to offer superior connectivity while maintaining durability. Its active status within the PCB headers and receptacles category highlights its suitability for various electronic projects, making it a top choice for engineers seeking dependability in their designs. Featuring a robust construction of high-temperature thermoplastic resin and brass, the KK 254 series delivers an optimal performance in demanding environments, aligning with various compliance standards, including EU RoHS and REACH.
Right angle design provides efficient space utilisation on PCB
Tin plating enhances corrosion resistance and conductivity
Meets stringent environmental compliance standards for peace of mind
Durable high temperature thermoplastic resin withstands harsh conditions
Accommodates a maximum of three circuits for versatile applications
Compact footprint allows for easy integration into diverse designs
Compatible with multiple housing options and configurations for flexibility
Backed by certifications from CSA and UL for quality assurance
Related links
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
