Molex 42377 Series Right Angle Through Hole PCB Header Pin, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 685-044
- Mfr. Part No.:
- 22-28-8140
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-044
- Mfr. Part No.:
- 22-28-8140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42377 | |
| Product Type | PCB Header Pin | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42377 | ||
Product Type PCB Header Pin | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is an innovative solution for seamless connectivity in modern electronic applications. Designed for right-angle surface mount compatibility, this product features 14 circuits and boasts a robust tin plating, ensuring reliability and efficiency in both board-to-board and wire-to-board applications. With a mating pin length of 6.20mm, it provides optimal connection without compromising space. Moreover, the KK 254 series is actively manufactured, assuring users of its availability and support within the PCB headers and receptacles category. Its thoughtful design also incorporates a right angle orientation that aids in effective space utilisation on PCBs, making it an ideal choice for various electronic environments.
Right angle surface mount compatibility enhances space efficiency in board layouts
14 circuits capacity allows for versatile circuit configurations
Tin plating provides durability and corrosion resistance, ensuring long lasting performance
Durability of 25 mating cycles ensures reliable long term usage
Low halogen status per IEC 61249 2 21 complies with industry standards for environmentally conscious design
Compatible with specific Molex housings and connectors, bolstering system compatibility
High temperature thermoplastic material offers exceptional thermal resistance, suitable for demanding environments
Polarized design provides assurance in mating, reducing connection errors
Related links
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
