Molex 36538 Series Vertical PCB PCB Header, 12 Contact(s), 6.35 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 683-659
- Mfr. Part No.:
- 36538-0019
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-659
- Mfr. Part No.:
- 36538-0019
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 36538 | |
| Pitch | 6.35mm | |
| Number of Contacts | 12 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 6.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 36538 | ||
Pitch 6.35mm | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 6.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector Header designed to facilitate reliable power connections in various applications. This 6.35mm pitch vertical connector features a compliant polarizing peg and accommodates up to 12 circuits, ensuring secure and efficient wire-to-board connectivity. Crafted from unreinforced Polyester 94V-0 and colored in a natural resin, it withstands operating temperatures ranging from -55° to +105°C, making it suitable for diverse environmental conditions. With an impressive maximum current capacity of 9.0A and voltage rating of 600V, this PCB header is an ideal choice for energy-sensitive applications, providing a dependable and robust solution for electronic assembly and integration.
Supports operating temperature ranges from -55° to +105°C, ideal for harsh environments
Facilitates a maximum current of 9.0A and voltage of 600V for enhanced energy efficiency
The fully shrouded design offers additional protection against potential damage during operation
Optimized for through-hole termination, simplifying the assembly process while ensuring strong PC board connections
Related links
- Molex 36538 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MBXL Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
