Molex MLX Series Straight Through Hole PCB Header, 12 Contact(s), 6.35 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 178-9624
- Mfr. Part No.:
- 43255-0153
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9624
- Mfr. Part No.:
- 43255-0153
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MLX | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MLX | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6.35mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
Molex PCB Header
The Molex PCB MLX 43255 series through-hole mount vertical PCB header has 12-way contacts. It has a voltage rating of 600V and a current rating of 9A, 20A. The header has tin-plated phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
• Contact diameter of 2.13mm
• High reliability
• Large mating guide
• Operating temperature ranges between -55°C and 105°C
• PA Polyamide Nylon 6/6 94V-2
• Pitch size is 6.35mm
• Plastic Polarizing Peg,
• Shrouded
• Termination method is solder
• Triple rows
Certifications
• CSA approved
• UL listed
Related links
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Straight Plug-in PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
