Molex 42002 Series Vertical PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 262-3460
- Mfr. Part No.:
- 10845020
- Manufacturer:
- Molex
Subtotal (1 bag of 102 units)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
In Stock
- Plus 306 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 102 + | €0.404 | €41.21 |
*price indicative
- RS Stock No.:
- 262-3460
- Mfr. Part No.:
- 10845020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Current | 13.5A | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.35mm | |
| Tail Pin Length | 4.27mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Current 13.5A | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.35mm | ||
Tail Pin Length 4.27mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- IN
The Molex 2 circuit PCB header having current rating of 20 A. It is made up of phosphor bronze material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
