Molex 5566 Series Vertical PCB PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-698
- Mfr. Part No.:
- 39-29-9045
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€344.99
(exc. VAT)
€424.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €344.99 | €1.725 |
*price indicative
- RS Stock No.:
- 683-698
- Mfr. Part No.:
- 39-29-9045
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed for efficient power transfer in wire to board applications. Built to accommodate up to four circuits with a compact 4.20mm pitch this dual-row connector provides reliability and durability making it an ideal choice for electronic devices. Its snap-in plastic peg PCB lock ensures a secure connection while the gold plating on the contacts enhances conductivity. With a maximum current rating of 9.0A per contact and a voltage rating of 600V this component is suited for demanding environments. The robustness of the header and compliance with multiple standards ensures it meets industry expectations while facilitating easy integration into your projects.
Compact design allowing for efficient space utilisation on PCBs
Snap-in peg feature guarantees enhanced stability during operation
Gold-plated contacts improve conductivity and resist corrosion
Natural nylon resin provides excellent thermal stability and resilience
Complies with EU RoHS and Low-Halogen standards for environmental safety
Excellent mating durability with up to 30 mating cycles
Designed for through-hole termination which ensuring easy assembly
Meets CSA and UL certifications which ensuring reliability and safety
Vertical orientation optimises layout in confined spaces
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
