Molex 5569 Series Right Angle Through Hole PCB Header Pin, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-704
- Mfr. Part No.:
- 39-30-1122
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€256.13
(exc. VAT)
€315.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.13 | €6.403 |
*price indicative
- RS Stock No.:
- 683-704
- Mfr. Part No.:
- 39-30-1122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 5569 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 5569 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is a versatile dual-row connector designed for power and wire to board applications. Featuring a right-angle orientation and a robust snap-in plastic peg for PCB locking this header accommodates up to 12 circuits ensuring reliable connections in a compact design. Constructed from durable PA Polyamide Nylon 6/6 with a fire-resistance rating of 94V-0 it supports a maximum voltage of 600V and a current of 13A at each contact. Perfectly designed for ease of assembly this component integrates seamlessly with complementary receptacle housings enhancing overall system reliability while maintaining a low weight of just 4.216g. Its operational temperature range spans from -40°C to +105°C making it suitable for a wide variety of environmental conditions.
Dual-row design provides efficient use of space while allowing for a robust 12-circuit connection
Right-angle configuration facilitates easy installation and saves board space
Snap-in plastic peg ensures secure PCB locking which enhancing reliability during use
Durable PA Polyamide Nylon construction is compliant with fire resistance standards for safety
Maximum voltage handling of 600V and current capacity of 13A per contact supports demanding applications
Lightweight at just 4.216g contributing to overall system efficiency
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
