Molex 5569 Series Right Angle PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-707
- Mfr. Part No.:
- 39-30-1242
- Manufacturer:
- Molex
Subtotal (1 bag of 25 units)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €277.31 | €11.092 |
*price indicative
- RS Stock No.:
- 683-707
- Mfr. Part No.:
- 39-30-1242
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is expertly designed for reliable wire to board connections in various electronic applications. With a robust configuration featuring 24 circuits in a dual-row alignment, it optimises space and enhances connectivity while ensuring a secure attachment through its snap-in plastic peg PCB lock. Crafted from PA polyamide nylon 6/6 with 94V-0 flammability ratings, it guarantees durability and safety in diverse operating environments. This header supports a maximum current of 13A per circuit and voltage of up to 600V, making it suitable for power applications. Additionally, its low-halogen composition aligns with environmental standards, while the gold plating ensures excellent conductivity and resistance to wear over time.
Snap-in PCB lock mechanism provides secure connections
Compatible with Mini-Fit receptacle housings for versatile use
Voltage rating up to 600V supports high-performance applications
Current capacity of 13A per circuit enables efficient power delivery
Low-halogen construction enhances compliance with environmental regulations
First mate/last break feature enhances safety during connection
Quick and secure through-hole mounting for easy installation
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
