Molex 5569 Series Vertical Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-404
- Mfr. Part No.:
- 39-29-9249
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
€267.18
(exc. VAT)
€328.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €267.18 | €8.906 |
*price indicative
- RS Stock No.:
- 684-404
- Mfr. Part No.:
- 39-29-9249
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is meticulously designed for high-performance applications requiring robust interconnections. Built with a 4.20mm pitch and dual row structure this header accommodates up to 24 circuits offering exceptional durability with a mating cycle rating of 30. Its natural nylon resin housing and gold-plated brass contacts ensure a reliable and corrosion-resistant interface making it perfectly suited for power and wire to board applications. With features like a snap-in plastic peg PCB lock and compliance with various environmental regulations this product is an ideal choice for manufacturers seeking reliable high-quality header solutions that ensure long-lasting performance in diverse operational environments.
Snap-in plastic peg PCB lock secures the header onto the PCB for stability
Rated for a maximum current of 9.0A ideal for power applications
Low-halogens material complies with IEC 61249-2-21 standards
RoHS compliant which ensuring safe use in environmentally sensitive applications
Compatible with standard Mini-Fit female terminals for easy integration
Vertical orientation optimises space in compact designs
Recommended PCB thickness of 1.60mm enhances installation flexibility
Related links
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
