Molex 4030 Series Vertical PCB PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-727
- Mfr. Part No.:
- 22-03-2141
- Manufacturer:
- Molex
Subtotal (1 bag of 300 units)*
€265.84
(exc. VAT)
€326.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €265.84 | €0.886 |
*price indicative
- RS Stock No.:
- 683-727
- Mfr. Part No.:
- 22-03-2141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4030 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4030 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header designed to facilitate seamless electronic connections in compact spaces. This single-row, vertical header accommodates up to 14 circuits, leveraging durable PA polyamide nylon construction and reliable tin plating to ensure optimal performance. Ideal for board-to-board, signal, and wire-to-board applications, this component features a straightforward through-hole termination style that simplifies installation. With proven electrical characteristics, including a maximum current rating of 4.0A and voltage capacity of 500V, this header is tailored for a wide range of PCB header and receptacle applications, making it a trusted choice for engineers and manufacturers alike.
Features 14 circuits, allowing for robust connectivity
Constructed from durable PA polyamide nylon for long lasting reliability
Tin plating enhances electrical performance and ensures corrosion resistance
Designed for vertical orientation, optimising space within electronic assemblies
Voltage capacity of 500V provides versatility in various applications
Through hole termination style facilitates easy soldering and assembly
Low halogen material aligns with environmental compliance standards
Durability rating of up to 25 mating cycles guarantees extended use
Stackable design enables flexibility in circuit arrangements
Related links
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
