Molex 4030 Series Vertical PCB PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-730
- Mfr. Part No.:
- 22-10-2041
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€392.44
(exc. VAT)
€482.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €392.44 | €0.654 |
*price indicative
- RS Stock No.:
- 683-730
- Mfr. Part No.:
- 22-10-2041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 4030 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 4030 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Wire-to-Board Header designed for seamless, reliable connections in electronic applications. This component features a single row, vertical orientation with four circuits, making it ideal for board-to-board and signal transmission. Crafted from PA polyamide nylon with gold plating, it ensures durability and long-lasting performance under varied conditions. With a maximum current rating of 4.0A and voltage capacity of 500V, this header is engineered for high efficiency, whilst its lightweight design (0.266g) facilitates easy integration into compact assemblies. Its low-halogen construction further supports environmentally friendly manufacturing practices.
Durable construction ensures reliability in diverse applications
Defined for 4 circuits, offering flexibility for various configurations
Supports applications including board to board and wire to board connections
Gold plating enhances conductivity and reduces corrosion risk
Vertical orientation optimizes space utilisation in compact assemblies
Natural resin colour provides aesthetic integration in electronic designs
Engineered for ease of assembly with through hole termination style
100 mating cycles durability promotes longevity and performance sustainability
Related links
- Molex 4030 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4030 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
