Molex 42375 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-747
- Mfr. Part No.:
- 22-28-4037
- Manufacturer:
- Molex
Subtotal (1 bag of 800 units)*
€270.06
(exc. VAT)
€332.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.06 | €0.338 |
*price indicative
- RS Stock No.:
- 683-747
- Mfr. Part No.:
- 22-28-4037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42375 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42375 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Breakaway Header is expertly engineered for high-performance applications where reliable connections are paramount. Designed as a vertical component, this header supports up to 3 circuits with a robust 0.76μm gold selective plating, ensuring optimal conductivity and durability. The component is ideal for board-to-board and wire-to-board connections, making it an essential choice for various electronic devices. With a compact form factor and a mating pin length of 8.13mm, it seamlessly integrates into tight spaces while delivering excellent performance. This active status product embodies efficient engineering, suitable for PCB headers and receptacles in diverse sectors.
Offers a breaking mechanism for effortless disconnection, enhancing usability
Constructed with high Temperature thermoplastic for increased resilience
Compatibility with multiple mating parts, ensuring broader application range
Durability rated for 100 mating cycles, ensuring longevity in demanding environments
Designed for through hole termination interface, simplifying soldering processes
Black resin colour provides a sleek aesthetic while maintaining functionality
Related links
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
