Molex 41772 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 80 units)*

€330.83

(exc. VAT)

€406.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€330.83€4.135

*price indicative

RS Stock No.:
683-754
Mfr. Part No.:
26-61-3080
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41772

Current

7A

Pitch

3.96mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Header is engineered for robust electrical connectivity in board-to-board and wire-to-board applications. This right-angle connector features eight circuits, optimised for seamless integration in compact spaces while maintaining high durability. With gold plating for superior conductivity and a natural resin colour, it combines aesthetic appeal with functionality. This connector designed for ease of use, facilitating straightforward assembly in electronic systems while ensuring reliable performance in electrical tasks. Whether it's powering a circuit or establishing connections, it stands as a dependable solution for professionals seeking quality components.

Active status ensures reliability for current projects

Designed for PCB headers and receptacles, ideal for various applications

Constructed with durable materials, including brass for metal and polyester for resin

Maximise operational life with a mating cycle durability of up to 100 cycles

Through hole termination interface style guarantees effective performance

Natural resin colour provides a clean, professional look for assemblies

Features partial shrouding for improved connection stability

Stackable design allows convenient utilisation in high density applications

Meets crucial industry standards, including CSA and UL certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy