Molex 41772 Series Right Angle Through Hole PCB Header Pin, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 683-951
- Mfr. Part No.:
- 26-60-3020
- Manufacturer:
- Molex
Subtotal (1 bag of 800 units)*
€261.62
(exc. VAT)
€321.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.62 | €0.327 |
*price indicative
- RS Stock No.:
- 683-951
- Mfr. Part No.:
- 26-60-3020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41772 | |
| Product Type | PCB Header Pin | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41772 | ||
Product Type PCB Header Pin | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header designed for efficient electrical connections in board-to-board and wire-to-board applications. This right-angle connector features two circuits and is constructed with durable materials including a brass metal component and a polyester resin. Suitable for a variety of configurations, it ensures optimal performance with a maximum current rating of 7.0A and a voltage rating of 250V. The KK 396 is not only versatile but also complies with industry standards, offering a robust solution for PCB headers and receptacles. Its thoughtful design includes features such as a natural colour resin and a compact 3.96mm pitch, making it a reliable choice for any innovative project.
Right angle orientation facilitates efficient space utilisation on PCBs
Constructed with brass for superior conductivity and longevity
High durability rating of 25 mating cycles ensures reliable connections
Natural resin colour allows for seamless integration with various PCB designs
Compliant with EU RoHS regulations, ensuring minimal environmental impact
Suitable for lead free wave solder processes, promoting safe manufacturing
Offers partial shielding for enhanced signal integrity
Designed to mate with a diverse range of compatible connectors for flexibility
Related links
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41772 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
