Molex 171973 Series Vertical PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-826
Mfr. Part No.:
171973-0005
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

171973

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Matt Tin

Row Pitch

2.54mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header designed to facilitate reliable connections in PCB applications. This 2.54mm pitch, single row connector combines a vertical orientation with a fully shrouded structure, ensuring enhanced safety and ease of use during assembly. Crafted from liquid crystal polymer and finished with matte tin plating, this header promises durability while supporting a maximum current of 3.0A and voltage of up to 250V. Ideal for signal and wire-to-board applications, it provides a consistent and robust solution for your electronic design needs, solidifying its position as a valuable component in any PCB header and receptacle category.

Supports a voltage rating of 250V, ensuring compatibility with standard electronic systems

Easy mating with compatible female insulation parts for hassle-free assembly

Features a locking mechanism to secure connections, promoting reliability in operation

Low-halogen compliance makes it an environmentally friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy