Molex 171813 Series Vertical Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-299
- Mfr. Part No.:
- 171813-0005
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
€335.24
(exc. VAT)
€412.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €335.24 | €0.67 |
*price indicative
- RS Stock No.:
- 788-299
- Mfr. Part No.:
- 171813-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171813 | |
| Pitch | 3.96mm | |
| Number of Contacts | 5 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171813 | ||
Pitch 3.96mm | ||
Number of Contacts 5 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header offers a seamless solution for board-to-board connections, ensuring reliable electrical performance in various applications.
Designed for efficient electrical connectivity in complex setups
Supports diverse automotive and industrial applications with high reliability
Facilitates effective signal integrity, reducing potential transmission issues
Engineered to withstand harsh environments, ensuring durability and long life
Related links
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
