Molex 70567 Series Vertical PCB PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-994
- Mfr. Part No.:
- 15-80-0209
- Manufacturer:
- Molex
Subtotal (1 tube of 112 units)*
€285.94
(exc. VAT)
€351.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €285.94 | €2.553 |
*price indicative
- RS Stock No.:
- 683-994
- Mfr. Part No.:
- 15-80-0209
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70567 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70567 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is engineered for efficient signal and wire-to-board connections, making it an ideal choice for various PCB applications. Featuring a robust design without peg apparatus, this dual-row connector accommodates up to 20 circuits and is constructed from high-temperature thermoplastic, ensuring durability under extreme conditions. Its vertical orientation and shrouded structure enhance both space-saving capabilities and protection against misalignment. The selective gold plating provides superior conductivity, while tin-plated PC tails facilitate reliable soldering. This connector readily supports an operating temperature range from -55°C to +105°C, proving its versatility and reliability in demanding environments.
No breakaway feature allows for a consistent connection integrity across applications
Compatible with through-hole termination styles for robust installation
Simple to mate with corresponding part number offerings for streamlined Connectivity
Durability rated for up to 25 mating cycles for lasting reliability
Related links
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
