Molex 70567 Series Vertical PCB PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-889
- Mfr. Part No.:
- 15-80-0405
- Manufacturer:
- Molex
Subtotal (1 tube of 30 units)*
€286.09
(exc. VAT)
€351.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €286.09 | €9.536 |
*price indicative
- RS Stock No.:
- 684-889
- Mfr. Part No.:
- 15-80-0405
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70567 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 40 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70567 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 40 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is engineered for seamless connectivity in wire-to-board applications, providing a robust dual-row configuration with a 2.54mm pitch. This high-temperature component supports up to 40 circuits, ensuring dependable connections even in demanding environments. Featuring a through-hole design, it boasts selective gold plating for optimal electrical performance, complemented by tin plating on the PC tail. With its black resin housing and vertical orientation, this PCB header not only ensures precision but also enhances durability and reliability. Ideal for signal applications, it is a preferred choice for engineers seeking efficiency and safety in electronic assemblies.
Designed for easy PCB retention, assuring stable placement during assembly
Features low-halogen materials, promoting safety and environmental compliance
Utilizes brass and phosphor bronze metal materials for excellent conductivity and strength
Approval from CSA and UL ensures conformity to stringent safety standards
Related links
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 70567 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
