Molex 71308 Series Vertical Surface PCB Header Pin, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 683-999
- Mfr. Part No.:
- 15-91-2200
- Manufacturer:
- Molex
Subtotal (1 tube of 1134 units)*
€1,387.73
(exc. VAT)
€1,706.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,387.73 | €1.224 |
*price indicative
- RS Stock No.:
- 683-999
- Mfr. Part No.:
- 15-91-2200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 71308 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 71308 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header designed for effective board-to-board and wire-to-board connections, offering a versatile solution for various electronic applications. Engineered with a 2.54mm pitch, this surface mount dual-row header accommodates up to 20 circuits while ensuring reliable performance with a current capacity of 3.0A and a maximum voltage rating of 250V. Its robust construction features a black high-temperature thermoplastic resin and phosphor bronze metal for durability, making it suitable for environments with operating temperatures ranging from -40° to +120°C. This product stands out in product categories relating to PCB headers and receptacles, seamlessly integrating into designs requiring flexibility and reliability without the need for PCB locator pegs.
Rated for 25 mating cycles, promoting sustained reliability
Easy assembly with no need for PCB locator pegs, simplifying design iterations
Breakaway feature facilitates quick disconnection for serviceability
Designed for use in a variety of applications including board-to-board and signal connections
Related links
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
