Molex 71308 Series Vertical Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 684-897
- Mfr. Part No.:
- 15-91-3140
- Manufacturer:
- Molex
Subtotal (1 tube of 180 units)*
€375.98
(exc. VAT)
€462.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €375.98 | €2.089 |
*price indicative
- RS Stock No.:
- 684-897
- Mfr. Part No.:
- 15-91-3140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71308 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71308 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is expertly designed for seamless board-to-board and wire-to-board applications, ensuring reliable connectivity in electronic devices. Featuring a dual-row, vertical configuration with 14 circuits, it employs a precise 2.54mm pitch to facilitate optimal performance. This header is characterized by its durable construction, utilizing high-temperature thermoplastic resin, and is finished with a combination of gold and tin plating to enhance conductivity and longevity. Ideal for applications requiring robust connections, this component promises dependable electrical performance while maintaining a low halogen status, aligning with modern environmental standards.
Designed without PCB locator pegs, allowing for flexible mounting options
Surface mount design simplifies PCB assembly processes
Stackable configuration facilitates compact arrangements in multi-layer applications
Low-halogen materials comply with stringent environmental and safety regulations
Related links
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Unshrouded
