Molex 215113 Series Vertical Through Hole PCB Header, 1 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 12 units)*

€251.93

(exc. VAT)

€309.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€251.93€20.994

*price indicative

RS Stock No.:
684-156
Mfr. Part No.:
215113-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215113

Product Type

PCB Header

Pitch

4.2mm

Number of Contacts

1

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

4.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex sentrality 6.0mm top-entry eye-of-needle press-fit socket assembly is expertly designed for high-performance applications requiring precise connectivity. This component ensures a robust connection within board to board and busbar to board configurations offering self-alignment capability up to +/- 1.00mm for seamless integration. Built to accommodate substantial electrical requirements it excels in power applications guaranteeing reliability and efficiency. The high-quality copper alloy construction combined with gold and silver plating enhances durability while maintaining superior conductivity. This socket assembly packed in a convenient tray is ideal for industries seeking dependable and compliant PCB receptacles.

Compact diameter of 6.00mm facilitating space-efficient designs

Durability rating of 200 mating cycles promoting long-term performance

Top-entry mating orientation simplifies integration into existing designs

Vertical orientation optimises layout flexibility within circuit boards

Low-halogen status adheres to eco-friendly standards which ensuring environmental compliance

No glow-wire capability enhances safety in sensitive applications

Meets industry compliance standards such as IPC 1752A Class C and D

Related links