Molex 215915 Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-975
- Distrelec Article No.:
- 303-79-089
- Mfr. Part No.:
- 2159151002
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
In Stock
- 10,764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.20 | - |
| 10 - 24 | €1.10 | €1.00 |
| 25 + | €1.00 | €5.00 |
*price indicative
- RS Stock No.:
- 296-975
- Distrelec Article No.:
- 303-79-089
- Mfr. Part No.:
- 2159151002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215915 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215915 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Max Vertical Header is engineered for superior performance in power and wire-to-board applications. Designed with a single row configuration and 2 circuits, this connector boasts tin (Sn) plating, ensuring durability and reliable connectivity. With its black hue and glow-wire capability, it meets stringent safety standards while maintaining a sleek profile.
Constructed with premium materials to ensure excellent electrical conductivity
Compatible with a range of housings, enabling versatile applications
Compact footprint maximises space efficiency on your PCB
Related links
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-640497-2 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-640497-4 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 172648 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
