Molex 215915 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-976
- Distrelec Article No.:
- 303-79-090
- Mfr. Part No.:
- 2159151004
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.10
(exc. VAT)
€2.58
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.10 |
| 10 - 24 | €1.93 |
| 25 + | €1.74 |
*price indicative
- RS Stock No.:
- 296-976
- Distrelec Article No.:
- 303-79-090
- Mfr. Part No.:
- 2159151004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215915 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215915 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Max vertical header is designed for robust connections within various electronic applications. Its single-row configuration accommodates four circuits, making it a versatile choice for efficient wire-to-board solutions. Crafted with tin plating, it ensures excellent reliability while maintaining a sleek black finish.
Made from high-quality materials to ensure longevity and performance
Facilitates easy assembly with its through-hole termination style
Features a fully shrouded design for enhanced mating security
Provides excellent resistance against environmental factors
Related links
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
