Molex 215760 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-158
- Mfr. Part No.:
- 215760-2003
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€306.98
(exc. VAT)
€377.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €306.98 | €2.047 |
*price indicative
- RS Stock No.:
- 684-158
- Mfr. Part No.:
- 215760-2003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle Header designed for efficient connectivity in power and wire-to-board applications. This innovative product features a compact single-row design with a 3.00mm pitch, ensuring reliable performance in tight spaces. With its glow-wire capability and robust construction, it caters to various demanding environments while guaranteeing a secure and lasting connection. The header supports up to 12.5A per contact, making it suitable for high-power applications. Its black liquid crystal polymer structure not only enhances durability but also demonstrates compliance with rigorous industry standards, ensuring that it meets the needs of modern electronic assemblies effectively.
Compact single row header designed for efficient space management
Glow wire capable, providing enhanced safety in critical applications
Constructed from durable black liquid crystal polymer for long lasting use
Compatible with through hole technology, ensuring easy integration into PCB assemblies
Locking feature ensures a secure connection to mating parts
Approved by CSA and UL, affirming compliance with industry standards
Matte tin plating on termination provides superior wear resistance
Related links
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
