Molex 215760 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-826
- Mfr. Part No.:
- 215760-3006
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€302.14
(exc. VAT)
€371.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €302.14 | €3.777 |
*price indicative
- RS Stock No.:
- 684-826
- Mfr. Part No.:
- 215760-3006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215760 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215760 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Right-Angle header is meticulously crafted for reliable wire-to-board connections in compact spaces. Designed with a 3.00mm pitch and 6 circuits, this through-hole header ensures optimal performance with its gold-plated mating surface, guaranteeing durability and a secure connection. Ideal for applications requiring a compact footprint, it is compatible with the Micro-Fit+ single row receptacle. The header's black liquid crystal polymer housing is both aesthetically pleasing and functional, accommodating a temperature range of -40° to +125°C. Its innovative design includes features such as PCB retention and glow-wire capability, making it a dependable choice for modern electronic assemblies.
Durability rated for up to 200 mating cycles increases longevity
Glow wire capability enhances safety in critical applications
Black resin housing is both reliable and visually appealing
PCB retention feature ensures secure mounting during operation
Right angle orientation allows for space saving configurations
Low halogen certified materials meet industry environmental standards
Related links
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header Pin 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
