Molex 4455 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-174
- Mfr. Part No.:
- 22-16-2040
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-174
- Mfr. Part No.:
- 22-16-2040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector is engineered for seamless board-to-board connectivity, providing a reliable solution for applications requiring compact design and efficient signal transmission. With its right-angle, end-to-end stackable configuration, it features four circuits, making it ideal for space-constrained environments. The connectors construction includes 0.38μm gold plating, ensuring excellent conductivity and durability. With compliance to various industry standards, this component supports a diversity of PCB designs, guaranteeing both flexibility and adherence to regulatory requirements. Its active status ensures availability for current engineering needs, while the recommended PCB thickness ensures compatibility across a wide range of applications, making it an essential choice for designers seeking top-tier performance and reliability in their projects.
Right angle design optimises space efficiency on PCBs
End to end stackable feature supports compact installations
Four loaded circuits provide versatile connectivity options
Natural resin material ensures excellent durability
Meets compliance with IEC 61249 2 21 for low halogen status
Supports a maximum voltage of 500V for robust performance
Compatible with a variety of headers, enhancing system integration
Ideal for applications in PCB headers and receptacles
Active status assures current availability for engineering needs
Related links
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
