Molex 4455 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-176
- Mfr. Part No.:
- 22-16-2101
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€395.60
(exc. VAT)
€486.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €395.60 | €2.637 |
*price indicative
- RS Stock No.:
- 684-176
- Mfr. Part No.:
- 22-16-2101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 4455 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 4455 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex KK 254 PC Board Connector provides a robust solution for board-to-board and signal connections, designed with a right-angle configuration for easy integration into your PCB assemblies. This versatile connector accommodates up to 10 circuits, ensuring a reliable and efficient interface for various applications. With a design prioritising durability, it features 0.50μm gold plating that enhances connectivity while adhering to industry compliance standards, including EU RoHS. This product not only simplifies connections but also ensures longevity and performance integrity, making it an ideal choice for engineers seeking dependable electronic solutions.
Designed for easy integration into PCB assemblies with a right angle configuration
Supports up to 10 circuits, optimising space without compromising functionality
Constructed from high quality materials including nylon resin and phosphor bronze
Meets various industry compliance standards enhancing its credibility
Rated for a maximum voltage of 500V, ensuring reliable performance in demanding conditions
Related links
- Molex 4455 Series Top Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4455 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
