Molex 7832 Series Right Angle PCB PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-179
- Mfr. Part No.:
- 22-19-2090
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€255.73
(exc. VAT)
€314.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €255.73 | €2.131 |
*price indicative
- RS Stock No.:
- 684-179
- Mfr. Part No.:
- 22-19-2090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7832 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.35mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7832 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.35mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex friction lock header assembly is engineered for precision electronic connections, ensuring reliable performance in various applications. Constructed from high-quality nylon with UL94V0 flame resistance, this assembly supports effective circuit design and void location management, enhancing both functionality and safety. Its stackable feature allows components to be organised neatly on 0.100 (2.54) centres, making it ideal for space-constrained environments. The assembly designed to meet rigorous cosmetic specifications, ensuring that it adheres to high standards of appearance and durability, ultimately contributing to product longevity and effectiveness.
Constructed from durable nylon, providing exceptional resilience and flame retardance
Features a pin push out force of 2 lbs minimum, guaranteeing secure connections
Class B cosmetic requirement conformity maintains aesthetic integrity
Related links
- Molex 5046 Series Right Angle Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 4455 Series Bottom Entry PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 42492 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 3002 Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
